- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B-TA-PG16-PLR-BK
HC-B-TA-PG16-PLR-BK
Phoenix Contact
Adapter - plastic - for EVO housing - Pg16 thread
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter - plastic - for EVO housing - Pg16 thread
Search Keywords: HCBTAPG16PLRBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B-TA-PG16-PLR-BK
-
Alias/AKA:1414248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thread Adapter
-
Dimension:48.8 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments