- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B-TA-M20-ER-AL
HC-B-TA-M20-ER-AL
Phoenix Contact
Adapter - aluminum - for EVO housing - M20 thread
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Adapter - aluminum - for EVO housing - M20 thread
Search Keywords: HCBTAM20ERAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B-TA-M20-ER-AL
-
Alias/AKA:1414256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thread Adapter
-
Dimension:54 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.