help desk software
Image is representational - see mfr. specs

Panel mounting flange for HEAVYCON ADVANCE TMB housing with bayonet locking

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Panel mounting flange for HEAVYCON ADVANCE TMB housing with bayonet locking
Search Keywords: HCBBF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-B-BF
  • Alias/AKA:
    1604641
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Mounting Flange
  • Dimension:
    42 x 20.5 x 12 mm
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
2 Weeks can ship 5/6/26
Backorder
Price (USD)
Qty
Unit Price
20
$2.07
100 +
$1.97
Click for Quote
Log in to unlock special pricing