- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B 24-SMLD-67/M1M25
HC-B 24-SMLD-67/M1M25
Phoenix Contact
Box mounting base, with single locking latch, height 67 mm, with screw connection, 1x M25, with protective cover
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Box mounting base, with single locking latch, height 67 mm, with screw connection, 1x M25, with protective cover
Search Keywords: HCB24SMLD67M1M25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 24-SMLD-67/M1M25
-
Alias/AKA:1586950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Dimension:144 x 57 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$39.81
5
$38.56
10
$37.45
25
$36.46
50
$35.92
100
$35.38
250 +
$34.85
Click for Quote
Log in
to unlock special pricing