help desk software
Image is representational - see mfr. specs

HC-B 24-I-CT-F-48

Phoenix Contact

HEAVYCON female insert - B24 series - 24-pos. - 25 ... 48 printed - crimp connection

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HEAVYCON female insert - B24 series - 24-pos. - 25 ... 48 printed - crimp connection
Search Keywords: HCB24ICTF48
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-B 24-I-CT-F-48
  • Alias/AKA:
    1584981
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    16 A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
2
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
2
$20.15
10 +
$19.14
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments