- Home ›
- All Products›
- HC-B 16-ADP-VC-C3
HC-B 16-ADP-VC-C3
Phoenix Contact
Adapter plates 2 mm thick, for panel cutouts of HC-B 16 size, including 1.5 mm flat gasket, size 3
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter plates 2 mm thick, for panel cutouts of HC-B 16 size, including 1.5 mm flat gasket, size 3
Search Keywords: HCB16ADPVCC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 16-ADP-VC-C3
-
Alias/AKA:1885800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$27.76
10
$13.14
25
$12.38
50
$11.88
100
$11.55
250
$11.10
500 +
$10.83
Click for Quote
Log in
to unlock special pricing