- Home ›
- All Products›
- HC-B-10-TMS-SD-IP50
HC-B-10-TMS-SD-IP50
Phoenix Contact
Protective cover B10 - Clip locking - protective cover material: PA - height: 31.2 mm - seal: no - With lanyard - diameter of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective cover B10 - Clip locking - protective cover material: PA - height: 31.2 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 4 mm
Search Keywords: HCB10TMSSDIP50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B-10-TMS-SD-IP50
-
Alias/AKA:1690749
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/2/26