- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B 10-TFL-N-M1PG16G
HC-B 10-TFL-N-M1PG16G
Phoenix Contact
Sleeve housing, for single locking latch, height: 56 mm, with screw connection, 1 x Pg16, straight cable outlet
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Sleeve housing, for single locking latch, height: 56 mm, with screw connection, 1 x Pg16, straight cable outlet
Search Keywords: HCB10TFLNM1PG16G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 10-TFL-N-M1PG16G
-
Alias/AKA:1460033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:73 x 43 x 56 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$25.44
5
$23.77
10
$22.31
25
$20.42
50
$19.33
100
$18.59
250 +
$18.13
Click for Quote
Log in
to unlock special pricing