- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-B 10-SML-74/O2PG21
HC-B 10-SML-74/O2PG21
Phoenix Contact
Box mounting base, with single locking latch, height 74 mm, without screw connection, 2x Pg21
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Box mounting base, with single locking latch, height 74 mm, without screw connection, 2x Pg21
Search Keywords: HCB10SML74O2PG21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-B 10-SML-74/O2PG21
-
Alias/AKA:1677652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Dimension:93 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$55.70
5
$52.22
10
$49.14
25
$46.39
50
$45.70
100
$44.52
250 +
$43.85
Click for Quote
Log in
to unlock special pricing