- Home ›
- All Products›
- HC-ALU 6-78 PROFILE 1000
HC-ALU 6-78 PROFILE 1000
Phoenix Contact
Profile housing - length: 1000 mm - Lower part - color: aluminum color - width: 98.5 mm - height: 32.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile housing - length: 1000 mm - Lower part - color: aluminum color - width: 98.5 mm - height: 32.8 mm
Search Keywords: HCALU678PROFILE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-ALU 6-78 PROFILE 1000
-
Alias/AKA:2200895
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604210090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$346.14
3
$331.91
5
$323.06
10
$318.22
20 +
$313.44
Click for Quote
Log in
to unlock special pricing