- Home ›
- All Products›
- HC-ALU 6-161 PROFILE 150
HC-ALU 6-161 PROFILE 150
Phoenix Contact
Profile housing - length: 150 mm - Lower part - color: aluminum color - width: 187 mm - height: 54.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile housing - length: 150 mm - Lower part - color: aluminum color - width: 187 mm - height: 54.6 mm
Search Keywords: HCALU6161PROFILE150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-ALU 6-161 PROFILE 150
-
Alias/AKA:2200903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604210090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$111.13
5
$102.83
10
$94.38
20
$91.86
50
$89.48
100 +
$88.14
Click for Quote
Log in
to unlock special pricing