- Home ›
- All Products›
- HC-ALU 6-100 5 PROFILE 200
HC-ALU 6-100 5 PROFILE 200
Phoenix Contact
Profile housing - length: 200 mm - Lower part - color: aluminum color - width: 121 mm - height: 32.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile housing - length: 200 mm - Lower part - color: aluminum color - width: 121 mm - height: 32.8 mm
Search Keywords: HCALU61005PROFILE200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-ALU 6-100 5 PROFILE 200
-
Alias/AKA:2200899
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604210090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$84.69
5
$78.37
10
$71.93
20
$70.01
50
$68.19
100 +
$67.17
Click for Quote
Log in
to unlock special pricing