- Home ›
- All Products›
- HC-ALU 6-100 5 PROFILE 150
HC-ALU 6-100 5 PROFILE 150
Phoenix Contact
Profile housing - length: 150 mm - Lower part - color: aluminum color - width: 121 mm - height: 32.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile housing - length: 150 mm - Lower part - color: aluminum color - width: 121 mm - height: 32.8 mm
Search Keywords: HCALU61005PROFILE150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-ALU 6-100 5 PROFILE 150
-
Alias/AKA:2200898
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604210090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$63.74
5
$59.87
10
$56.45
25
$53.40
50
$52.60
100
$51.32
250 +
$50.55
Click for Quote
Log in
to unlock special pricing