- Home ›
- All Products›
- HC-ALU 6-100 5 COVER GY
HC-ALU 6-100 5 COVER GY
Phoenix Contact
Profile housing - length: 15 mm - Side part - color: gray - width: 124.4 mm - height: 36.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile housing - length: 15 mm - Side part - color: gray - width: 124.4 mm - height: 36.2 mm
Search Keywords: HCALU61005COVERGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-ALU 6-100 5 COVER GY
-
Alias/AKA:2200901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$20.03
5
$19.73
10
$18.82
25
$17.74
50
$17.01
100
$16.56
250 +
$16.13
Click for Quote
Log in
to unlock special pricing