- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- HC-ADV-B16-SHFH-2STM32-EEE
HC-ADV-B16-SHFH-2STM32-EEE
Phoenix Contact
HEAVYCON ADVANCE B16 box mounting base, for M6 screw locking, salt-water-resistant aluminum, with 2 x M32 thread, without surf ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON ADVANCE B16 box mounting base, for M6 screw locking, salt-water-resistant aluminum, with 2 x M32 thread, without surface coating
Search Keywords: HCADVB16SHFH2STM32EEE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-ADV-B16-SHFH-2STM32-EEE
-
Alias/AKA:1408850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Dimension:125.5 x 57 x 72 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$78.97
5
$74.04
10
$69.67
25
$64.87
50
$63.89
100
$62.94
250 +
$60.66
Click for Quote
Log in
to unlock special pricing