- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-ADV-B06-HHWH-1SGM20-PL
HC-ADV-B06-HHWH-1SGM20-PL
Phoenix Contact
Sleeve housing B6 - Screw locking - material: PA - cable outlets: 1 - lateral - height: 93.7 mm - cable gland: with - support ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing B6 - Screw locking - material: PA - cable outlets: 1 - lateral - height: 93.7 mm - cable gland: with - support sleeve: no - 1x M20 - Standard
Search Keywords: HCADVB06HHWH1SGM20PL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-ADV-B06-HHWH-1SGM20-PL
-
Alias/AKA:1404224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP65/IP67 Sleeve
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$19.019
2
$17.290
10 +
$16.430
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments