- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HC-A10-I-PT-F
HC-A10-I-PT-F
Phoenix Contact
Contact insert - number of positions: 10+PE - size: D15 - number of connections per position: 1 - Socket - Push-in connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 10+PE - size: D15 - number of connections per position: 1 - Socket - Push-in connection - 250 V - 16 A - 0.14 mm² ... 2.5 mm²
Search Keywords: HCA10IPTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-A10-I-PT-F
-
Alias/AKA:1585362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,970
can ship
Minimum Order Quantity:
2
11 Weeks
can ship
7/13/26
Tariffs may apply for U.S. shipments