- Home ›
- All Products›
- HC-12S2000
HC-12S2000
Phoenix Contact
The HC-12S2000 is a turned socket crimp contact with a 1 mm diameter, designed for a wire cross-section range of 0.14 mm² to 0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HC-12S2000 is a turned socket crimp contact with a 1 mm diameter, designed for a wire cross-section range of 0.14 mm² to 0.56 mm².
Search Keywords: HC12S2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:HC-12S2000
-
Alias/AKA:1623431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
2 Weeks
can ship
6/4/26
CUSTOMERS
ALSO BOUGHT