- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breaker Accessories ›
- H5S:C5FF:GF3
H5S:C5FF:GF3
Phoenix Contact
HEAVYPORT B48 panel mounting base with single screw lock - plastic protective cover - stainless steel front plate connections ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYPORT B48 panel mounting base with single screw lock - plastic protective cover - stainless steel front plate connections - 1x RJ45 CAT5e (female/female) - 1x 120 V duplex outlet 5A - GFCI 20 A - and 1x 3 A circuit breaker
Search Keywords: H5SC5FFGF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:H5S:C5FF:GF3
-
Alias/AKA:1415761
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26