- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- H5S:3C5FF:GF
Phoenix Contact
H5S:3C5FF:GF
HEAVYPORT B48 panel mounting base - with single screw lock - with plastic protective cover - with stainless steel front plate ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HEAVYPORT B48 panel mounting base - with single screw lock - with plastic protective cover - with stainless steel front plate connections 3x RJ45 CAT5e (female/female) 1x D-SUB 9 (female/female) - 1x 120 V duplex outlet 5 A - GFCI 20 A
Search Keywords: H5S3C5FFGF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:H5S:3C5FF:GF
-
Alias/AKA:1046947
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is H5S:3C5FF:GF RoHS compliant?
Yes, H5S:3C5FF:GF is RoHS compliant.
What is the lead time for H5S:3C5FF:GF?
The standard lead time for H5S:3C5FF:GF is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/19/26