- Home ›
- All Products›
- GMVSTBW 2 5/12-STF-7 62 EX
GMVSTBW 2 5/12-STF-7 62 EX
Phoenix Contact
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 7.62 mm - connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: GMVSTBW2512STF762EX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:GMVSTBW 2 5/12-STF-7 62 EX
-
Alias/AKA:1810104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$23.93
25
$18.66
38
$17.19
50 +
$16.84
Click for Quote
Log in
to unlock special pricing