- Home ›
- All Products›
- GMSTB 2 5/12-STF-7 62 AU
GMSTB 2 5/12-STF-7 62 AU
Phoenix Contact
Plug component, Nominal current: 12 A, Rated voltage (III/2): 630 V, Number of positions: 12, Pitch: 7.62 mm, Connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Rated voltage (III/2): 630 V, Number of positions: 12, Pitch: 7.62 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Gold
Search Keywords: GMSTB2512STF762AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:GMSTB 2 5/12-STF-7 62 AU
-
Alias/AKA:1875302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
13
$35.74
25
$27.88
38
$25.67
50 +
$25.16
Click for Quote
Log in
to unlock special pricing