Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

GMKDS-1-5/-3-7-62

PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: GMKDS153762
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: GMKDS-1-5/-3-7-62
Alias/AKA: 1717732
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMKDS-1-5/-3-7-62 RoHS compliant?
Yes, GMKDS-1-5/-3-7-62 is RoHS compliant.
What is the lead time for GMKDS-1-5/-3-7-62?
The standard lead time for GMKDS-1-5/-3-7-62 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Can Ship immediately
Manufacturer Stock:
321 can ship
Minimum Order Quantity:
10
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.35
50
$3.62
100
$3.61
250
$3.28
500
$3.19
1,000
$3.18
2,500
$3.07
5,000 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!