- Home ›
- All Products›
- G-INVEN-M16-M67N-NNES-S
G-INVEN-M16-M67N-NNES-S
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 4 mm ... 7 mm - shielding: no - connecting t ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 4 mm ... 7 mm - shielding: no - connecting thread: M16 x 1.5 - color: silver - with pressure compensation element and O-ring
Search Keywords: GINVENM16M67NNNESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INVEN-M16-M67N-NNES-S
-
Alias/AKA:1424539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/1/26