- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INTRO-M32-M68N-PEPDS-BK
G-INTRO-M32-M68N-PEPDS-BK
Phoenix Contact
Cable gland - cable gland material: PA - material pressure screw: PA - external cable diameter 13 mm ... 21 mm - shielding: no ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - material pressure screw: PA - external cable diameter 13 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: jet black - with external strain relief
Search Keywords: GINTROM32M68NPEPDSBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INTRO-M32-M68N-PEPDS-BK
-
Alias/AKA:1415191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments