- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INS-PG9-S68N-NNES-S
Phoenix Contact
G-INS-PG9-S68N-NNES-S
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm - shielding: no - connecting t ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INS-PG9-S68N-NNES-S
-
Alias/AKA:1411171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Brass