- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- G-INS-PG11-M68N-PNES-BK
G-INS-PG11-M68N-PNES-BK
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 5 mm ... 10 mm - shielding: no - connecting thread: Pg11 - co ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable gland - cable gland material: PA - external cable diameter 5 mm ... 10 mm - shielding: no - connecting thread: Pg11 - color: jet black RAL 9005
Search Keywords: GINSPG11M68NPNESBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INS-PG11-M68N-PNES-BK
-
Alias/AKA:1424497
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
530
Can Ship immediately
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
30
2 Weeks
can ship
5/15/26
Tariffs may apply for U.S. shipments