- Home ›
- All Products›
- G-INS-M32-M68N-PNES-LG
G-INS-M32-M68N-PNES-LG
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1. ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: lightgrey RAL 7035
Search Keywords: GINSM32M68NPNESLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INS-M32-M68N-PNES-LG
-
Alias/AKA:1417655,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
2 Weeks
can ship
6/19/26