- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- G-INS-M16-S68N-PNES-LG
G-INS-M16-S68N-PNES-LG
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 5 mm ... 10 mm - shielding: no - connecting thread: M16 x 1.5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 5 mm ... 10 mm - shielding: no - connecting thread: M16 x 1.5 - color: lightgrey RAL 7035
Search Keywords: GINSM16S68NPNESLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INS-M16-S68N-PNES-LG
-
Alias/AKA:1417653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
40
Order Increment:
10
2 Weeks
can ship
6/12/26