- Home ›
- All Products›
- G-INS-M16-M68L-PEPDS-LG
G-INS-M16-M68L-PEPDS-LG
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 4.5 mm ... 10 mm - shielding: no - connecting thread: M16 x 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 4.5 mm ... 10 mm - shielding: no - connecting thread: M16 x 1.5 - color: lightgrey RAL 7035
Search Keywords: GINSM16M68LPEPDSLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INS-M16-M68L-PEPDS-LG
-
Alias/AKA:1424514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/14/26