- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- G-INESR-M40-M68N-NEPDS-S
G-INESR-M40-M68N-NEPDS-S
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 16 mm ... 28 mm - shielding: no - connecting ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 16 mm ... 28 mm - shielding: no - connecting thread: M40 x 1.5 - color: silver - with external strain relief - with O-ring
Search Keywords: GINESRM40M68NNEPDSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-INESR-M40-M68N-NEPDS-S
-
Alias/AKA:1415195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland1849
-
Color:Silver1841
-
Body Material:Brass1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Tariffs may apply for U.S. shipments
Older Equivalent