- Home ›
- All Products›
- GIC 2 5/ 6-ST1-7 62 SO
GIC 2 5/ 6-ST1-7 62 SO
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 6 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: GIC256ST1762SO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:GIC 2 5/ 6-ST1-7 62 SO
-
Alias/AKA:1828799
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$12.31
25
$10.98
50
$10.20
100
$9.78
250
$9.52
500
$9.27
1,000 +
$9.13
Click for Quote
Log in
to unlock special pricing