- Home ›
- All Products›
- GFKC 2 5/ 5-STF-7 62 EX
GFKC 2 5/ 5-STF-7 62 EX
Phoenix Contact
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 7.62 mm - connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: GFKC255STF762EX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:GFKC 2 5/ 5-STF-7 62 EX
-
Alias/AKA:1796241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.75
25
$8.70
50
$8.08
100
$7.75
250
$7.54
500
$7.34
1,000 +
$7.23
Click for Quote
Log in
to unlock special pricing