- Home ›
- All Products›
- G-ESSWU-M40-L66L-NTES-S
G-ESSWU-M40-L66L-NTES-S
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 27.9 mm ... 40.4 mm - shie ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 27.9 mm ... 40.4 mm - shielding: yes - connecting thread: M40 x 1.5 - color: silver
Search Keywords: GESSWUM40L66LNTESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-ESSWU-M40-L66L-NTES-S
-
Alias/AKA:1411097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/8/26