- Home ›
- All Products›
- G-ESIS-M40-M68L-PEPDS-BK
G-ESIS-M40-M68L-PEPDS-BK
Phoenix Contact
Cable gland - cable gland material: PA - application: Ex - external cable diameter 17 mm ... 28 mm - shielding: no - connectin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - application: Ex - external cable diameter 17 mm ... 28 mm - shielding: no - connecting thread: M40 x 1.5 - color: black - with flat gasket
Search Keywords: GESISM40M68LPEPDSBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-ESIS-M40-M68L-PEPDS-BK
-
Alias/AKA:1415111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/22/26