- Home ›
- All Products›
- G-ESIS-M12-S68L-PEPDS-BL
G-ESIS-M12-S68L-PEPDS-BL
Phoenix Contact
Cable gland - cable gland material: PA - application: Ex - external cable diameter 3 mm ... 6 mm - shielding: no - connecting ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - application: Ex - external cable diameter 3 mm ... 6 mm - shielding: no - connecting thread: M12 x 1.5 - color: black/blue - with flat gasket
Search Keywords: GESISM12S68LPEPDSBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-ESIS-M12-S68L-PEPDS-BL
-
Alias/AKA:1415114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/14/26
Tariffs may apply for U.S. shipments