- Home ›
- All Products›
- G-EDSWU-M63-L66L-STES-S
G-EDSWU-M63-L66L-STES-S
Phoenix Contact
Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 54.6 mm ... 65.9 mm - shi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 54.6 mm ... 65.9 mm - shielding: yes - connecting thread: M63 x 1.5 - color: silver
Search Keywords: GEDSWUM63L66LSTESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:G-EDSWU-M63-L66L-STES-S
-
Alias/AKA:1411103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/16/26
Tariffs may apply for U.S. shipments