- Home ›
- All Products›
- FUSE 10.3X38 2A PV
FUSE 10.3X38 2A PV
Phoenix Contact
Fuse Midget 2A 1000V Holder Cartridge 10.3 X 38mm UL
Accessories Notify Me
RoHS Compliant
Description
+
Fuse Midget 2A 1000V Holder Cartridge 10.3 X 38mm UL
Search Keywords: FUSE103X382APV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FUSE 10.3X38 2A PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3
$34.23
10
$33.71
25
$29.71
50
$27.76
100
$27.34
250 +
$25.96
Click for Quote
Log in
to unlock special pricing