- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FTRVB 4-PV /BK
FTRVB 4-PV /BK
Phoenix Contact
Potential distributors - without actuation lever - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distributors - without actuation lever - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 16 - width: 8.3 mm - length: 64 mm - color: gray - color of connection elements: black - mounting: NS 35/7,5 - NS 35/15
Search Keywords: FTRVB4PVBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FTRVB 4-PV /BK
-
Alias/AKA:3270207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$16.61
30
$15.66
50
$15.02
100
$14.62
250
$14.24
500
$14.02
1,000 +
$13.70
Click for Quote
Log in
to unlock special pricing