- Home ›
- All Products›
- FTPC-3/4S
FTPC-3/4S
Phoenix Contact
Test plug - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 4 - width: 65.2 mm - color: gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test plug - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 4 - width: 65.2 mm - color: gray
Search Keywords: FTPC34S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FTPC-3/4S
-
Alias/AKA:3069930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26