- Home ›
- All Products›
- FRONT-MSTB 2 5/23-ST
FRONT-MSTB 2 5/23-ST
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 23 - pitch: 5 mm - connection method: Front screw connection - color: green - contact surface: Tin
Search Keywords: FRONTMSTB2523ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FRONT-MSTB 2 5/23-ST
-
Alias/AKA:1779628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
13
$93.03
25
$59.54
38
$46.51
50 +
$45.58
Click for Quote
Log in
to unlock special pricing