- Home ›
- All Products›
- FRONT 2 5-H/SA 5/ 7 BK
FRONT 2 5-H/SA 5/ 7 BK
Phoenix Contact
PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 7, Connection method: Front ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 7, Connection method: Front screw connection, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: black
Search Keywords: FRONT25HSA57BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FRONT 2 5-H/SA 5/ 7 BK
-
Alias/AKA:1707836
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$12.33
30
$11.76
50
$10.92
100
$10.33
250
$10.17
500
$9.93
1,000 +
$9.78
Click for Quote
Log in
to unlock special pricing