- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FRONT 2 5-H/SA 5/ 4 BK
FRONT 2 5-H/SA 5/ 4 BK
Phoenix Contact
PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 4, Connection method: Front ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 4, Connection method: Front screw connection, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: black, The article can be aligned to create different nos. of positions!
Search Keywords: FRONT25HSA54BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FRONT 2 5-H/SA 5/ 4 BK
-
Alias/AKA:1732186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$9.8871
30
$9.4308
50
$8.7571
100
$8.3972
250
$8.1733
500
$7.9610
1,000 +
$7.8416
Click for Quote
Log in
to unlock special pricing