- Home ›
- All Products›
- FOC-M12-MNNA-TC-650
Phoenix Contact
FOC-M12-MNNA-TC-650
M12 FO transceiver - duplex - wavelength: 650 nm for 125 Mbps - for POF and PCF fiber - for PCB mounting - M16 fastening threa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M12 FO transceiver - duplex - wavelength: 650 nm for 125 Mbps - for POF and PCF fiber - for PCB mounting - M16 fastening thread - with sealing cap - including I²C interface for transceiver monitoring and management
Search Keywords: FOCM12MNNATC650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FOC-M12-MNNA-TC-650
-
Alias/AKA:1416716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FOC-M12-MNNA-TC-650 RoHS compliant?
Yes, FOC-M12-MNNA-TC-650 is RoHS compliant.
What is the lead time for FOC-M12-MNNA-TC-650?
The standard lead time for FOC-M12-MNNA-TC-650 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$466.44
3
$446.87
5
$440.17
10 +
$428.82
Click for Quote
Log in
to unlock special pricing