- Home ›
- All Products›
- FMC 0 5/ 7-ST-2 54 C2
FMC 0 5/ 7-ST-2 54 C2
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold - Fixed coding of last position; can be combined with MC(V) 0,5/...-G-2,54...C2 headers
Search Keywords: FMC057ST254C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FMC 0 5/ 7-ST-2 54 C2
-
Alias/AKA:1706238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$12.27
50
$9.20
75
$8.59
100 +
$8.42
Click for Quote
Log in
to unlock special pricing