- Home ›
- All Products›
- FL WLAN 24 AP 802-11-US
FL WLAN 24 AP 802-11-US
Phoenix Contact
WLAN access point for the USA and Canada, 24 V DC, PoE; IEEE 802.11 a/b/g; 2.4 GHz; 5 GHz, client adapter; antenna diversity; ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
WLAN access point for the USA and Canada, 24 V DC, PoE; IEEE 802.11 a/b/g; 2.4 GHz; 5 GHz, client adapter; antenna diversity; web-based management; 802.11i, WPA2, WPA-PSK, RADIUS, WEP, TKIP, AES
Search Keywords: FLWLAN24AP80211US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL WLAN 24 AP 802-11-US
-
Alias/AKA:2700448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620050
-
COO:DE
-
ECCN:5A002A1
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$1,672.27
2 +
$1,652.13
Click for Quote
Log in
to unlock special pricing