- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- FL SWITCH 4800E-P5
FL SWITCH 4800E-P5
Phoenix Contact
Modular power supply for FL SWITCH 48... managed switches. Wide input voltage range 90 V€AC to 264 V AC and 88 V DC to 300 V D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Modular power supply for FL SWITCH 48... managed switches. Wide input voltage range 90 V€AC to 264 V AC and 88 V DC to 300 V DC.
Search Keywords: FLSWITCH4800EP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL SWITCH 4800E-P5
-
Alias/AKA:2891076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B
-
Supplier Standard Pack:
1 -
Dimension:214 x 151 x 40 mm
-
Family:2891076
-
AC Input Voltage:115,230 V
-
DC Input Voltage:110,250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$414.76
3
$397.36
5
$391.40
10 +
$381.31
Click for Quote
Log in
to unlock special pricing