- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FL SWITCH 3012E-2FX
FL SWITCH 3012E-2FX
Phoenix Contact
Managed Ethernet switch meets IEC 61850-3 and IEEE 1613 standards. Provides 12 RJ45 ports at 10/100 Mbps - two SC-D MM fiber o ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Managed Ethernet switch meets IEC 61850-3 and IEEE 1613 standards. Provides 12 RJ45 ports at 10/100 Mbps - two SC-D MM fiber optic ports and operating temperature of -40°C ... +70°C.
Search Keywords: FLSWITCH3012E2FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL SWITCH 3012E-2FX
-
Alias/AKA:2891120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$2,838.29
2 +
$2,769.89
Click for Quote
Log in
to unlock special pricing