- Home ›
- All Products›
- FL-SFP-LH
Phoenix Contact
FL-SFP-LH
Gigabit SFP module for transmission up to 80 km with a wavelength of 1,550 nm.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Gigabit SFP module for transmission up to 80 km with a wavelength of 1,550 nm.
Search Keywords: FLSFPLH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FL-SFP-LH
-
Alias/AKA:, 2989912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FL-SFP-LH RoHS compliant?
Yes, FL-SFP-LH is RoHS compliant.
What is the lead time for FL-SFP-LH?
The standard lead time for FL-SFP-LH is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$1,663.86
10 +
$1,613.94
Click for Quote
Log in
to unlock special pricing