- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FLKM-PA-D37/HW/DIO/C300
FLKM-PA-D37/HW/DIO/C300
Phoenix Contact
VARIOFACE front adapter - for Honeywell C300 - Series C I/O - maximum of 1 x 16 channels can be connected (37-pos. D-SUB conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE front adapter - for Honeywell C300 - Series C I/O - maximum of 1 x 16 channels can be connected (37-pos. D-SUB connector). Specifically for connecting digital - redundant I/O cards.
Search Keywords: FLKMPAD37HWDIOC300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FLKM-PA-D37/HW/DIO/C300
-
Alias/AKA:2901423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:SKT
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:37
-
Contact Plating:N/A
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments